Arrow Electronic Components Online
XPLAWT000000000BV50E5SB01|NEWENERG|simage
XPLAWT000000000BV50E5SB01|NEWENERG|limage
LED Modules

XPLAWT-00-0000-000BV50E5-SB01

LED Modules Uni-Color White 4-Pin Tray

NewEnergy LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8541.41.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Uni-Color
  • Category
    LED Module
  • Color
    White
  • Number of LEDs
    1
  • Lens Shape Type
    Dome
  • Luminous Flux
    460lm
  • Rated Voltage (V)
    50
  • Typical Color Temperature
    4000K
  • Supplier Color
    White
  • High Brightness
    Yes
  • Packaging
    Tray
  • Mounting
    Screw
  • Package Length
    19.89
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources