Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8541.41.00.00
Automotive
Unknown
PPAP
Unknown
Type
Uni-Color
Category
LED Module
Color
White
Number of LEDs
1
Lens Shape Type
Dome
Luminous Flux
139lm
Test Current (mA)
350
Rated Voltage (V)
50
Typical Color Temperature
2700K
Supplier Color
White
High Brightness
Yes
Packaging
Tray
Mounting
Screw
Package Length
19.89
PCB changed
4
Pin Count
4
Order Quantity

