Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
No
PPAP
No
Accessory Type
Fan Grill
Material
Plastic
Color
Beige
Product Depth (Metric) (mm)
16
Product Height (Metric) (mm)
105
Product Length (Metric) (mm)
105
Order Quantity

