Arrow Electronic Components Online
XPFA120LG|HAMMOND|simage
XPFA120LG|HAMMOND|limage
Box, Enclosure and Rack Accessories

XPFA120LG

Filter Fan Grills, Plastic, Light Gray Color, 105mm Product Length, 24mm Product Depth, 150mm Product Height

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.89
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Fan Grill
  • Material
    Plastic
  • Color
    Light Gray
  • Product Depth (Metric) (mm)
    24
  • Product Height (Metric) (mm)
    150
  • Product Length (Metric) (mm)
    150

Documentation and Resources

Datasheets
Design resources