Box, Enclosure and Rack Accessories
XPFA120GY
Filter Fan Grills, Plastic, Gray Color, 150mm Product Length, 24mm Product Depth, 150mm Product Height
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Accessory Type
Fan Grill
Material
Plastic
Color
Gray
Product Depth (Metric) (mm)
24
Product Height (Metric) (mm)
150
Product Length (Metric) (mm)
150

