Product Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8541.41.00.00
Automotive
Yes
PPAP
Unknown
Type
Uni-Color
Category
Chip LED
Color
White
Number of LEDs
1
Lens Shape Type
Circular
Mounting Orientation
Top Mount
Luminous Flux
151lm(Min)
Viewing Angle (°)
110
Maximum Forward Current (mA)
1000
Test Current (mA)
1000
Maximum Forward Voltage (V)
3.1
Reverse Voltage (V)
1(Max)
Maximum Junction Temperature (°C)
150
Internal Protection
No
Maximum Operating Temperature (°C)
150
Typical Color Temperature
6200K
Lead Standoff
No
Supplier Color
White
High Power
Yes
High Brightness
Yes
Mounting
Surface Mount
Package Width
3.45
Package Length
3.45
PCB changed
2
Supplier Package
SMD EP
Pin Count
2
Order Quantity