Arrow Electronic Components Online
XPEBRYL1000000R01SB01|NEWENERG|simage
XPEBRYL1000000R01SB01|NEWENERG|limage
LED Modules

XPEBRY-L1-0000-00R01-SB01

LED Modules Uni-Color Blue 4-Pin Tray

NewEnergy LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Uni-Color
  • Category
    LED Module
  • Color
    Blue
  • Number of LEDs
    1
  • Lens Shape Type
    Dome
  • Dominant Wavelength (nm)
    465(Max)
  • Test Current (mA)
    350
  • Rated Voltage (V)
    50
  • Supplier Color
    Royal Blue
  • High Brightness
    No
  • Packaging
    Tray
  • Mounting
    Screw
  • Package Length
    19.89
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources