Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8517.62.00.90
Automotive
Unknown
PPAP
Unknown
Wireless Support
No
Cellular Support
No
Data Rate
921Kbps(Max)
Network Protocols
TCP/UDP/HTTP
UART
1
SPI
0
I2C
0
USB
0
PS/2
0
SMBus
0
GPIO
0
RS232
0
RS232/422/485
0
RS422
0
RS485
0
Number of Ethernet Ports
1
Ethernet Speed
10Mbps/100Mbps
Security
AES/SHA-2/RSA
Maximum Current Consumption (mA)
180
Typical Operating Supply Voltage
3.3VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Length (mm)
33.9
Product Depth (mm)
13.5
Product Height (mm)
16.25
Order Quantity

