Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
5A991
HTS
8541.49.10.50
Automotive
Unknown
PPAP
Unknown
Maximum Operating Supply Voltage (V)
2.8
Response Frequency (MHz)
93000
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
75
Peak Sensitivity Wavelength (nm)
1575(Max)
Minimum Operating Supply Voltage (V)
1.5
Typical Operating Supply Voltage (V)
2
Mounting
Screw
Package Height
9.14
Package Width
17
Package Length
22 + 6(Max)
PCB changed
2
Pin Count
2
Order Quantity