Arrow Electronic Components Online
XPDV4120RWFFA|FINISAR|simage
XPDV4120RWFFA|FINISAR|limage
Photodetectors

XPDV4120R-WF-FA

NoPhotodetector 93000MHz 2-Pin

Coherent
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    5A991
  • HTS
    COMPONENTS
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Maximum Operating Supply Voltage (V)
    2.8
  • Response Frequency (MHz)
    93000
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    75
  • Peak Sensitivity Wavelength (nm)
    1575(Max)
  • Minimum Operating Supply Voltage (V)
    1.5
  • Typical Operating Supply Voltage (V)
    2
  • Mounting
    Screw
  • Package Height
    9.14
  • Package Width
    17
  • Package Length
    22 + 6(Max)
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources