Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A002
Part Status
NRND
HTS
8517.69.00.00
Automotive
Unknown
PPAP
Unknown
Type
Serial to Ethernet
USB
0
UART
0
SPI
0
GPIO
0
RS232/422/485
0
RS485
0
RS232
0
RS422
0
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85

