Arrow Electronic Components Online
XPD100100001|LANTRNIX|simage
XPD100100001|LANTRNIX|limage
Serial Servers

XPD1001000-01

Serial to Ethernet Server

Lantronix
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    COMPONENTS
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Serial to Ethernet
  • USB
    0
  • UART
    0
  • SPI
    0
  • GPIO
    0
  • RS232/422/485
    0
  • RS485
    0
  • RS232
    0
  • RS422
    0
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85

Documentation and Resources

Datasheets
Design resources