Arrow Electronic Components Online
XPCWHTL1000000CE2|CREELED|simage
XPCWHTL1000000CE2|CREELED|originalImage
LEDs

XPCWHT-L1-0000-00CE2

LED Uni-Color White 2-Pin SMD EP T/R

Cree LED
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    White
  • Number of LEDs
    1
  • Lens Shape Type
    Square
  • Mounting Orientation
    Top Mount
  • Typical Luminous Flux
    100lm(Min)
  • Viewing Angle (°)
    115
  • Maximum Forward Current (mA)
    500
  • Test Current (mA)
    350
  • Maximum Forward Voltage (V)
    3.9
  • Reverse Voltage (V)
    5(Max)
  • Maximum Junction Temperature (°C)
    150
  • Maximum Operating Temperature (°C)
    150
  • Typical Color Temperature
    5700K
  • Lead Standoff
    No
  • Minimum Color Temperature
    5000K
  • Maximum Color Temperature
    8300K
  • Temperature Coefficient of Voltage (mV/°C)
    -4
  • Supplier Color
    Cool White
  • Color Rendering Index
    70
  • High Power
    Yes
  • High Brightness
    Yes
  • Tradename
    Xlamp®
  • Mounting
    Surface Mount
  • Package Width
    3.45
  • Package Length
    3.45
  • PCB changed
    2
  • Supplier Package
    SMD EP
  • Pin Count
    2
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources