Arrow Electronic Components Online
XPC270300B|LANTRNIX|simage
XPC270300B|LANTRNIX|limage
Network Gateways

XPC270300B

Network Gateway 2.4GHz/5GHz 4Mbps DHCP Client/Server (Soft AP)/HTTP Server/Client/IPv4/TCP/IP/UDP/IP/ARP/ICMP/Auto-IP/DNS Port

Lantronix
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992.c
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Wireless Support
    Yes
  • Wireless Frequency
    2.4GHz/5GHz
  • Cellular Support
    No
  • Data Rate
    4Mbps
  • Network Protocols
    DHCP Client|Server (Soft AP)|HTTP Server/Client|IPv4|TCP/IP|UDP/IP|ARP|ICMP|Auto-IP|DNS
  • Maximum Current Consumption (mA)
    600
  • Typical Operating Supply Voltage
    3.3VDC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    25
  • Product Depth (mm)
    17
  • Product Height (mm)
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources