Network Gateways
XPC250100S-02
Network Gateway 2400/5000 4Mbps ARP/Auto-IP/DHCP/DNS/HTTP Server/Client/ICMP/IPv4/Server(Soft AP)/TCP/IP/UDP/IP 1 Port
LantronixProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8517.62.00.90
Automotive
Unknown
PPAP
Unknown
Wireless Support
Yes
Wireless Frequency
2400/5000
Cellular Support
No
Data Rate
4Mbps
Network Protocols
ARP|Auto-IP|DHCP|DNS|HTTP Server/Client|ICMP|IPv4|Server(Soft AP)|TCP/IP|UDP/IP
Peripheral Interfaces
Serial
UART
1
SPI
0
I2C
0
USB
1
PS/2
0
SMBus
0
GPIO
0
RS232
0
RS232/422/485
0
RS422
0
RS485
0
Number of Ethernet Ports
1
Operating Systems
Android
Maximum Current Consumption (mA)
60
Typical Operating Supply Voltage
3.3VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Length (mm)
25
Product Depth (mm)
17
Product Height (mm)
2
Order Quantity

