Arrow Electronic Components Online
XPC250100B02|LANTRNIX|simage
XPC250100B02|LANTRNIX|limage
Reduced Price
Network Gateways

XPC250100B-02

Network Gateway 2400/5000 4Mbps ARP/Auto-IP/DHCP/DNS/HTTP Server/Client/ICMP/IPv4/Server(Soft AP)/TCP/IP/UDP/IP 1 Port

Lantronix
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Wireless Support
    Yes
  • Wireless Frequency
    2400/5000
  • Cellular Support
    No
  • Data Rate
    4Mbps
  • Network Protocols
    Server(Soft AP)|TCP/IP|UDP/IP|ARP|Auto-IP|DHCP|DNS|HTTP Server/Client|ICMP|IPv4
  • Peripheral Interfaces
    Serial
  • UART
    1
  • SPI
    0
  • I2C
    0
  • USB
    1
  • PS/2
    0
  • SMBus
    0
  • GPIO
    0
  • RS232
    0
  • RS232/422/485
    0
  • RS422
    0
  • RS485
    0
  • Number of Ethernet Ports
    1
  • Operating Systems
    Android
  • Maximum Current Consumption (mA)
    60
  • Typical Operating Supply Voltage
    3.3VDC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    25
  • Product Depth (mm)
    17
  • Product Height (mm)
    2

Documentation and Resources

Datasheets
Design resources