Network Gateways
XPC240400B-02
Network Gateway 2400/5000 4Mbps ARP/Auto-IP/DHCP/DNS/HTTP Server/Client/ICMP/IPv4/Server(Soft AP)/TCP/IP/UDP/IP 1 Port 10Mbps/100Mbps
LantronixProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992.c
Part Status
Active
HTS
8517.62.00.90
Automotive
Unknown
PPAP
Unknown
Wireless Support
Yes
Wireless Frequency
2400/5000
Cellular Support
No
Data Rate
4Mbps
Network Protocols
HTTP Server/Client|ICMP|IPv4|Server(Soft AP)|ARP|Auto-IP|DHCP|DNS|TCP/IP|UDP/IP
Peripheral Interfaces
Serial
UART
1
SPI
0
I2C
1
USB
1
PS/2
0
SMBus
0
GPIO
0
RS232
0
RS232/422/485
0
RS422
0
RS485
0
Number of Ethernet Ports
1
Ethernet Speed
10Mbps/100Mbps
Operating Systems
Android
Maximum Current Consumption (mA)
580
Typical Operating Supply Voltage
3.3VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Length (mm)
35.5
Product Depth (mm)
22
Product Height (mm)
2.73
Order Quantity

