Arrow Electronic Components Online
XPC240300B02|LANTRNIX|simage
XPC240300B02|LANTRNIX|limage
Network Gateways

XPC240300B-02

Network Gateway 2400/5000 4Mbps ARP/Auto-IP/DHCP/DNS/HTTP Server/Client/ICMP/IPv4/Server(Soft AP)/TCP/IP/UDP/IP 1 Port 10Mbps/100Mbps

Lantronix
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Wireless Support
    Yes
  • Wireless Frequency
    2400/5000
  • Cellular Support
    No
  • Data Rate
    4Mbps
  • Network Protocols
    ARP|Auto-IP|DHCP|DNS|HTTP Server/Client|ICMP|IPv4|Server(Soft AP)|TCP/IP|UDP/IP
  • Peripheral Interfaces
    Serial
  • UART
    1
  • SPI
    0
  • I2C
    1
  • USB
    1
  • PS/2
    0
  • SMBus
    0
  • GPIO
    0
  • RS232
    0
  • RS232/422/485
    0
  • RS422
    0
  • RS485
    0
  • Number of Ethernet Ports
    1
  • Ethernet Speed
    10Mbps/100Mbps
  • Operating Systems
    Android
  • Maximum Current Consumption (mA)
    580
  • Typical Operating Supply Voltage
    3.3VDC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    35.5
  • Product Depth (mm)
    22
  • Product Height (mm)
    2.73
Order Quantity

Documentation and Resources

Datasheets
Design resources