Network Gateways
XPC240200B-02
Network Gateway 2400/5000 921Kps ARP/Auto-IP/DHCP/DNS/HTTP Server/Client/ICMP/IPv4/Server(Soft AP)/TCP/IP/UDP/IP 1 Port 10Mbps/100Mbps
LantronixProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8517.62.00.90
Automotive
Unknown
PPAP
Unknown
Wireless Support
Yes
Wireless Frequency
2400/5000
Cellular Support
No
Data Rate
921Kps
Network Protocols
UDP/IP|TCP/IP|Server(Soft AP)|IPv4|ICMP|HTTP Server/Client|DNS|DHCP|Auto-IP|ARP
Peripheral Interfaces
Serial
UART
1
SPI
1
I2C
1
USB
1
PS/2
0
SMBus
0
RS232
0
RS232/422/485
0
RS422
0
RS485
0
Number of Ethernet Ports
1
Ethernet Speed
10Mbps/100Mbps
Typical Operating Supply Voltage
3.3VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Length (mm)
25
Product Depth (mm)
17
Product Height (mm)
2

