Arrow Electronic Components Online
XP1001000M05R|LANTRNIX|simage
XP1001000M05R|LANTRNIX|limage
Serial Servers

XP1001000M-05R

Serial to Ethernet Server 10Mbps/100Mbps

Lantronix
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    5A991
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Serial to Ethernet
  • USB
    0
  • UART
    1
  • SPI
    1
  • GPIO
    0
  • Ethernet Connector Type
    RJ-45
  • Ethernet Speed
    10Mbps/100Mbps
  • Number of Ethernet Ports
    1
  • Number of Serial Ports
    1
  • Serial Data Rate
    921600bps(Max)
  • RS232/422/485
    0
  • RS485
    0
  • RS232
    0
  • RS422
    0
  • Typical Operating Supply Voltage
    3.3VDC
  • Operating Systems
    Linux
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85

Documentation and Resources

Datasheets
Design resources