Arrow Electronic Components Online
XNESJ210SCHWARZ|LUMBERG|simage
XNESJ210SCHWARZ|LUMBERG|limage
Connector Power

XNES/J 210 SCHWARZ

Power Supply Connector, Plug, Female

Lumberg Holding GmbH & Co. KG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    DC Power Adapter
  • Gender
    PL
  • Number of Contacts
    2
  • Number of Terminals
    2
  • Number of Ports
    1
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    0.5
  • Maximum Voltage Rating
    12VDC
  • Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    30
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Housing Color
    Black
  • Packaging
    Bulk
  • Product Diameter (mm)
    8.3
  • Product Length (mm)
    43
  • Keyed
    No
  • Shrouded
    Yes
  • Mounting
    Cable Mount
  • Contact Plating
    Nickel
  • Contact Material
    Brass

Documentation and Resources

Datasheets
Design resources