Controlled Oscillators
XNCLH20M000CHJA3P0
Oscillator TCXO 20MHz ±0.5ppm (Tol) ±0.28ppm (Stability) 15pF CMOS 3.3V 8-Pin SMD T/R
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.60.00.60
Automotive
No
PPAP
No
Type
TCXO
Upper Frequency (MHz)
20
Center Frequency (MHz)
20
Output Frequency (MHz)
20
Frequency Aging
±0.5ppm/Year
Frequency Tolerance
±0.5ppm
Frequency Stability
±0.28ppm
Load Capacitance (pF)
15
Output Level
CMOS
Minimum Operating Supply Voltage (V)
3.135
Maximum Operating Supply Voltage (V)
3.465
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.2
Package Length
5
PCB changed
8
Supplier Package
SMD
Pin Count
8

