Arrow Electronic Components Online
XN2D1471|OMRON|limage
XN2D1471|OMRON|simage
Connector Headers and PCB Receptacles

XN2D-1471

Conn Wire to Board RCP 4 POS 2mm Solder ST Thru-Hole

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Wire to Board
  • Gender
    RCP
  • Number of Contacts
    4
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Straight
  • Maximum Voltage Rating
    32VDC
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    30
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    75
  • Mating Cycle (Cycles)
    50
  • Product Length (mm)
    15.8
  • Product Depth (mm)
    6.4
  • Product Height (mm)
    13
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources