Connector Headers and PCB Receptacles
XN2D-1371
Conn Wire to Board RCP 3 POS 2mm Solder ST Thru-Hole
OmronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
Wire to Board
Gender
RCP
Number of Contacts
3
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Straight
Maximum Voltage Rating
32VDC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
30
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
75
Mating Cycle (Cycles)
50
Product Length (mm)
13.8
Product Depth (mm)
6.4
Product Height (mm)
13
Mounting
Through Hole

