Arrow Electronic Components Online
XMLDCL00000000C5ACC02|CREELED|simage
XMLDCL00000000C5ACC02|CREELED|limage
LEDs

XMLDCL-00-0000-00C5ACC02

LED Quad-Color Blue/Green/Red/White 8-Pin SMD EP T/R

Cree LED
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Quad-Color
  • Category
    Chip LED
  • Color
    Blue/Green/Red/White
  • Number of LEDs
    4
  • Lens Shape Type
    Circular
  • Mounting Orientation
    Top Mount
  • Luminous Flux
    23lm/155lm/80lm/155lm
  • Dominant Wavelength (nm)
    465(Max)/535(Max)/630(Max)/N/R
  • Viewing Angle (°)
    120
  • Maximum Forward Current (mA)
    1750
  • Maximum Forward Voltage (V)
    3.2/3/2.7/3.2
  • Lead Standoff
    No
  • High Power
    Yes
  • High Brightness
    Yes
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    5 mm
  • Package Length
    5 mm
  • PCB changed
    8
  • Supplier Package
    SMD EP
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources