Arrow Electronic Components Online
XMC7100DF100K4160AA|INFINEON|simage
XMC7100DF100K4160AA|INFINEON|limage
Microcontrollers - MCUs

XMC7100D-F100K4160AA

MCU 32-bit ARM Cortex M0+/ARM Cortex M7 RISC 4416KB Flash 1.1V/3.3V/5V 100-Pin TEQFP EP Tray

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992.c
  • Part Status
    Active
  • HTS
    8542.31.00.25
  • Automotive
    No
  • PPAP
    No
  • Family Name
    XMC7000
  • Instruction Set Architecture
    RISC
  • Device Core
    ARM Cortex M0+|ARM Cortex M7
  • Core Architecture
    ARM
  • Maximum CPU Frequency (MHz)
    100|250
  • Maximum Clock Rate (MHz)
    100|250
  • Data Bus Width (bit)
    32
  • Program Memory Type
    Flash
  • Program Memory Size
    4416KB
  • RAM Size
    768KB
  • Programmability
    Yes
  • Interface Type
    CAN/Ethernet/I2C/SPI/UART
  • Number of I/Os
    68
  • No. of Timers
    3
  • Number of ADCs
    3
  • ADC Channels
    14/15/8
  • ADC Resolution (bit)
    12/12/12
  • USART
    0
  • UART
    9
  • USB
    0
  • SPI
    8
  • I2C
    9
  • I2S
    0
  • CAN
    8
  • Ethernet
    1
  • Minimum Operating Supply Voltage (V)
    1.05|2.7
  • Typical Operating Supply Voltage (V)
    1.1|3.3|5
  • Maximum Operating Supply Voltage (V)
    1.15|5.5
  • Maximum Power Dissipation (mW)
    2000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.45(Max)
  • Package Width
    14
  • Package Length
    14
  • PCB changed
    100
  • Standard Package Name
    QFP
  • Supplier Package
    TEQFP EP
  • Pin Count
    100

Documentation and Resources

Datasheets
Design resources