Arrow Electronic Components Online
XMC4400F64F512ABXQMA1|INFINEON|limage
XMC4400F64F512ABXQMA1|INFINEON|simage
Microcontrollers - MCUs

XMC4400F64F512ABXQMA1

MCU 32-bit ARM Cortex M4 RISC 512KB Flash 3.3V 64-Pin LQFP EP Tray

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Obsolete
  • HTS
    8542.31.00.25
  • Automotive
    No
  • PPAP
    No
  • Family Name
    XMC4000
  • Instruction Set Architecture
    RISC
  • Device Core
    ARM Cortex M4
  • Core Architecture
    ARM
  • Maximum CPU Frequency (MHz)
    120
  • Maximum Clock Rate (MHz)
    120
  • Data Bus Width (bit)
    32
  • Program Memory Type
    Flash
  • Program Memory Size
    512KB
  • RAM Size
    80KB
  • Programmability
    Yes
  • Interface Type
    CAN/Ethernet/I2C/I2S/SPI/UART/USB
  • Number of I/Os
    31
  • No. of Timers
    4
  • PWM
    4
  • Number of ADCs
    4
  • ADC Channels
    14/14/14/14
  • ADC Resolution (bit)
    12/12/12/12
  • Number of DACs
    1
  • DAC Channels
    2
  • DAC Resolution (bit)
    12
  • USART
    0
  • UART
    1
  • USB
    1
  • SPI
    6
  • I2C
    1
  • I2S
    1
  • CAN
    2
  • Ethernet
    1
  • Watchdog
    1
  • Special Features
    CAN Controller
  • Minimum Operating Supply Voltage (V)
    3.13
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.63
  • Maximum Power Dissipation (mW)
    1000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.4
  • Package Width
    10
  • Package Length
    10
  • PCB changed
    64
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP EP
  • Pin Count
    64
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources