Microcontrollers - MCUs
XMC4400F100K256BAXUMA2
MCU 32-bit ARM Cortex M4 RISC 256KB Flash 3.3V 100-Pin LQFP EP T/R
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.25
Automotive
Yes
PPAP
Unknown
Family Name
XMC4000
Instruction Set Architecture
RISC
Device Core
ARM Cortex M4
Core Architecture
ARM
Maximum CPU Frequency (MHz)
120
Maximum Clock Frequency (MHz)
120
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
256KB
RAM Size
80KB
Interface Type
CAN/Ethernet/I2C/I2S/SPI/UART/USB
Number of I/Os
55
No. of Timers
4
Number of ADCs
4
ADC Channels
24/24/24/24
ADC Resolution (bit)
12/12/12/12
Number of DACs
1
DAC Channels
2
DAC Resolution (bit)
12
USART
0
UART
1
USB
1
SPI
1
I2C
1
I2S
1
CAN
2
Ethernet
1
Real Time Clock
Yes
Minimum Operating Supply Voltage (V)
3.13
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.63
Maximum Power Dissipation (mW)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.4
Package Width
14
Package Length
14
PCB changed
100
Standard Package Name
QFP
Supplier Package
LQFP EP
Pin Count
100
Lead Shape
Gull-wing
Family/Series
XMC4400
ALIAS
SP001302034
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
1000
MSL
3
Order Quantity

