Microcontrollers - MCUs
XMC4300F100K256AAXUMA1
MCU 32-bit ARM Cortex M4 RISC 256KB Flash 3.3V 100-Pin LQFP EP T/R
Infineon Technologies AGYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.15
Automotive
No
PPAP
No
Family Name
XMC4000
Instruction Set Architecture
RISC
Device Core
ARM Cortex M4
Core Architecture
ARM
Maximum CPU Frequency (MHz)
144
Maximum Clock Frequency (MHz)
144
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
256KB
RAM Size
128KB
Interface Type
Ethernet/I2C/I2S/SPI/UART/USB
Number of I/Os
75
No. of Timers
12
Number of ADCs
2
ADC Channels
8/8
ADC Resolution (bit)
12/12
Number of DACs
1
DAC Channels
2
DAC Resolution (bit)
12
USART
0
UART
1
USB
1
SPI
6
I2C
4
I2S
4
CAN
2
Ethernet
2
Real Time Clock
Yes
Minimum Operating Supply Voltage (V)
3.13
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.63
Maximum Power Dissipation (mW)
1400
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Surface Mount
Package Height
1.4
Package Width
14
Package Length
14
PCB changed
100
Standard Package Name
QFP
Supplier Package
LQFP EP
Pin Count
100
Family/Series
XMC4300F10
ALIAS
SP001706432
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
1000
MSL
3
Order Quantity

