Arrow Electronic Components Online
XMC1402Q040X0032AAXUMA1|INFINEON|limage
XMC1402Q040X0032AAXUMA1|INFINEON|simage
Microcontrollers - MCUs

XMC1402Q040X0032AAXUMA1

MCU 32-bit ARM Cortex M0 RISC 32KB Flash 3.3V/5V 40-Pin VQFN EP T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Obsolete
  • HTS
    8542.31.00.25
  • Automotive
    No
  • PPAP
    No
  • Family Name
    XMC1000
  • Instruction Set Architecture
    RISC
  • Device Core
    ARM Cortex M0
  • Core Architecture
    ARM
  • Maximum CPU Frequency (MHz)
    48
  • Maximum Clock Frequency (MHz)
    48
  • Data Bus Width (bit)
    32
  • Program Memory Type
    Flash
  • Program Memory Size
    32KB
  • RAM Size
    16KB
  • Programmability
    Yes
  • Interface Type
    I2C/I2S/SPI/UART
  • Number of I/Os
    27
  • No. of Timers
    4
  • PWM
    4
  • Number of ADCs
    2
  • ADC Channels
    12/12
  • ADC Resolution (bit)
    12/12
  • USART
    0
  • UART
    1
  • USB
    0
  • SPI
    3
  • I2C
    1
  • I2S
    1
  • CAN
    0
  • Ethernet
    0
  • Number of Watchdog Timers
    1
  • Analog Comparators
    4
  • Parallel Master Port
    No
  • Real Time Clock
    Yes
  • Special Features
    CAN Controller
  • Minimum Operating Supply Voltage (V)
    1.8
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.85(Max)
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    40
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    40
  • Lead Shape
    No Lead

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources