Arrow Electronic Components Online
XMC1201T038F0016ABXUMA1|INFINEON|limage
XMC1201T038F0016ABXUMA1|INFINEON|simage
Microcontrollers - MCUs

XMC1201T038F0016ABXUMA1

32-bit XMC1000 Industrial Microcontroller ARM® Cortex®-M0

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991.a.2
  • Part Status
    Active
  • HTS
    8542.31.00.25
  • Automotive
    No
  • PPAP
    No
  • Device Core
    ARM Cortex M0
  • Maximum Clock Rate (MHz)
    32
  • Data Bus Width (bit)
    32
  • Program Memory Type
    Flash
  • Program Memory Size
    16KB
  • RAM Size
    16KB
  • Number of I/Os
    26
  • CAN
    0
  • Real Time Clock
    Yes
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    4.4
  • Package Length
    9.7
  • PCB changed
    38
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    38

Documentation and Resources

Datasheets
Design resources