Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Mini USB 2.0 Type B
Gender
RCP
Number of Terminals
5
Number of Contacts
5
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
0.8
Body Orientation
Right Angle
Maximum Current Rating (A)
1
Maximum Voltage Rating
30VAC
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
50
Mating Cycle (Cycles)
5000
Shell Material
Copper Alloy
Shell Plating
Tin
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
50
Product Length (mm)
7.7
Product Depth (mm)
9.25
Product Height (mm)
3.9
Mounting
Surface Mount

