Connector D-Subminiature
XM3D-0921
Conn D-Sub SKT 9 POS 1.37mm Solder Cup ST Cable Mount 9 Terminal 1 Port
OmronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
D-Sub
Gender
RCP
Number of Contacts
9
Number of Terminals
9
Number of Ports
1
Number of Rows
2
Termination Method
Solder Cup
Terminal Pitch (mm)
1.37
Body Orientation
Straight
Contact Gender
SKT
Maximum Current Rating (A)
5
Maximum Voltage Rating
300VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
200
Shell Material
Steel
Shell Plating
Nickel
Shell Size
E
Less Contact
No
Product Length (mm)
30.7
Product Depth (mm)
14.55
Product Height (mm)
12.4
Contact Plating
Gold Over Nickel
Contact Material
Phosphor Bronze
Mounting
Cable Mount

