Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
Backshells
Shell Size
E
Connector Type
Connector D-Subminiature
Angular Function
180°
Body Material
Steel
Body Plating
Nickel
Style
Hood

