Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.10
Automotive
No
PPAP
No
Switch Type
SPDT
Switch Configuration
Dual SPDT
Number of Switches
2
Switching Speed (ns)
0.00003(Typ)
Frequency Band (MHz)
800 to 6000
Maximum Frequency (MHz)
6000
Minimum Isolation Voltage (dB)
11.5
Maximum Insertion Loss (dB)
0.7
Technology
GaAs
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel

