Arrow Electronic Components Online
XMM922PUA|DIGIINTL|simage
XMM922PUA|DIGIINTL|limage
Modem Modules

XM-M92-2P-UA

XBee 900 MHz stand-alone RF modems

Digi International

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8517.62.00.10
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Screw
  • Package Height
    29 mm
  • Package Width
    70 mm
  • Package Length
    114 mm

Documentation and Resources

Datasheets
Design resources