Connector Audio and Video
XLR-5-31
Conn XLR Connector F 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port Tray
ITT CannonProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
XLR-5-31
Automotive
No
PPAP
No
Type
XLR Connector
Gender
F
Number of Contacts
5
Number of Terminals
5
Number of Ports
1
Termination Method
Solder Cup
Body Orientation
Straight
Maximum Current Rating (A)
7.5
Maximum Voltage Rating
133VAC
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Shell Material
Aluminum Alloy
Shell Plating
Nickel
Packaging
Tray
Product Depth (mm)
27
Mounting
Panel Mount
Housing Material
Chloroprene
Contact Plating
Silver
Contact Material
Copper Alloy

