Connector Audio and Video
XLR512C
Conn XLR Connector PL 5 POS Solder ST Cable Mount 5 Terminal 1 Port
ITT CannonProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
XLR Connector
Gender
PL
Number of Contacts
5
Number of Terminals
5
Number of Ports
1
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
7.5
Maximum Voltage Rating
133VAC
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Shell Material
Aluminum Alloy
Shell Plating
Nickel
Product Length (mm)
73
Product Depth (mm)
19
Mounting
Cable Mount
Housing Material
Nylon
Contact Plating
Silver
Contact Material
Copper Alloy
Order Quantity

