Arrow Electronic Components Online
XLR331|ITT|simage
XLR331|ITT|limage
Connector Audio and Video

XLR-3-31

Conn XLR Connector F 3 POS Solder ST Panel Mount 3 Terminal 1 Port

ITT Cannon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    XLR Connector
  • Gender
    F
  • Number of Contacts
    3
  • Number of Terminals
    3
  • Number of Ports
    1
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    15
  • Maximum Voltage Rating
    133VAC
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Shell Material
    Aluminum Alloy
  • Product Length (mm)
    27
  • Product Depth (mm)
    35.03
  • Product Height (mm)
    36.5
  • Mounting
    Panel Mount
  • Housing Material
    Chloroprene
  • Contact Plating
    Silver
  • Contact Material
    Copper Alloy

Documentation and Resources

Datasheets
Design resources