Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A992.a
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Number of Displays
1
Number of Outputs
1
Fan
No
Load Regulation
8mV
Line Regulation
6mV
Input Frequency (Hz)
47 to 63
Ripple and Noise
70mV(Max)
Interface Type
GPIB/LAN/RS485/USB
Output Voltage Range (V)
0 to 60
Maximum Output Current (A)
24
Maximum Output Power (W)
1440
AC Input Voltage (V)
100 to 240
Efficiency (%)
80(Min)
Warranty
3Year
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
40
Product Weight (g)
9000
Order Quantity

