Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.10
Automotive
No
PPAP
No
Minimum Operating Supply Voltage (V)
155
Maximum Operating Supply Voltage (V)
400
Output Voltage Range (V)
9 to 54
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
90
Mounting
Screw
Package Height
32
Package Width
45
Package Length
136
PCB changed
4
Pin Count
4

