Arrow Electronic Components Online
XLC60HDA2S|MEANWELL|simage
XLC60HDA2S|MEANWELL|limage
LED Drivers

XLC-60-H-DA2S

60W Constant Voltage LED Driver

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.10
  • Automotive
    No
  • PPAP
    No
  • Minimum Operating Supply Voltage (V)
    155
  • Maximum Operating Supply Voltage (V)
    400
  • Output Voltage Range (V)
    9 to 54
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    90
  • Mounting
    Screw
  • Package Height
    32
  • Package Width
    45
  • Package Length
    136
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources