Arrow Electronic Components Online
XKB9DMTUHP|DIGIINTL|simage
XKB9DMTUHP|DIGIINTL|limage
RF/Wireless Development Boards and Kits

XKB9-DMT-UHP

XBee-PRO 900HP 802.15.4 LR-WPAN Development Kit

Digi International
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Kit
  • Supported Device
    XBee-PRO 900HP
  • Supported Device Technology
    802.15.4 LR-WPAN
  • Typical Operating Frequency (MHz)
    928(Max)
  • Interface Type
    USB
  • Typical Output Power (dBm)
    24

Documentation and Resources

Datasheets
Design resources