RF/Wireless Development Boards and Kits
XK3-C-GM2-UT-W
ME310-WW Cellular Module Development Kit
Digi InternationalProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992.c
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Development Kit
Supported Device
ME310-WW
Supported Device Technology
Cellular Module
Interface Type
SPI/UART/USB
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85

