Arrow Electronic Components Online
XK3CG1UTW|DIGIINTL|simage
XK3CG1UTW|DIGIINTL|limage
RF/Wireless Development Boards and Kits

XK3-C-G1-UT-W

PLS63-W Cellular Module Development Kit

Digi International
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    5A992.c
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • Type
    Development Kit
  • Supported Device
    PLS63-W
  • Supported Device Technology
    Cellular Module
  • Interface Type
    SPI/UART/USB
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80

Documentation and Resources

Datasheets
Design resources