Arrow Electronic Components Online
XK9XRDMM0|DIGIINTL|simage
XK9XRDMM0|DIGIINTL|limage
RF/Wireless Development Boards and Kits

XK-9XR-DMM-0

XBee XR 900 802.15.4 LR-WPAN Development Kit

Digi International
Datasheets 

Product Technical Specifications
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Kit
  • Supported Device
    XBee XR 900
  • Supported Device Technology
    802.15.4 LR-WPAN
  • Typical Operating Frequency (MHz)
    928(Max)
  • Typical Operating Supply Voltage (V)
    3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85

Documentation and Resources

Datasheets
Design resources