Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.60
Automotive
No
PPAP
No
Typical Operating Supply Voltage (V)
1.5|3.3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tray
Mounting
Surface Mount
Package Height
0.96(Max)
Package Width
12.1(Max)
Package Length
12.1(Max)
PCB changed
167
Standard Package Name
BGA
Supplier Package
BGA
Pin Count
167
Lead Shape
Ball

