Arrow Electronic Components Online
XIO2213BZAJ|TI|simage
XIO2213BZAJ|TI|limage
PCI Bridge Chip

XIO2213BZAJ

PCI Express Interface Controller

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    XIO2213BZAJ
  • Automotive
    No
  • PPAP
    No
  • Typical Operating Supply Voltage (V)
    1.5|3.3
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.96(Max)
  • Package Width
    7.1(Max)
  • Package Length
    7.1(Max)
  • PCB changed
    168
  • Standard Package Name
    BGA
  • Supplier Package
    BGA
  • Pin Count
    168
  • Lead Shape
    Ball

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Design resources