Arrow Electronic Components Online
XIO2001PNP|TI|simage
XIO2001PNP|TI|limage
PCI Bridge Chip

XIO2001PNP

PCI Bridge Chip 32bit 25MHz/33MHz/50MHz/66MHz 32bit 128-Pin HTQFP EP Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Bridge Type
    PCI to PCI
  • PCI Frequency (MHz)
    25|33|50|66
  • PCI Data Bus Width (bit)
    32
  • Interface Data Bus Width (bit)
    32
  • GPIO
    Yes
  • Minimum Operating Supply Voltage (V)
    1.35|3
  • Typical Operating Supply Voltage (V)
    1.5|3.3
  • Maximum Operating Supply Voltage (V)
    1.65|3.6
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max) mm
  • Package Width
    14.2(Max) mm
  • Package Length
    14.2(Max) mm
  • PCB changed
    128
  • Standard Package Name
    QFP
  • Supplier Package
    HTQFP EP
  • Pin Count
    128
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources