PCI Bridge Chip
XIO2000AZAY
PCI Bridge Chip 32bit 33MHz/66MHz 32bit 175-Pin NFBGA Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
XIO2000AZAY
Automotive
No
PPAP
No
Bridge Type
PCIe to PCI
PCI Frequency (MHz)
66|33
PCI Data Bus Width (bit)
32
Interface Data Bus Width (bit)
32
GPIO
Yes
Minimum Operating Supply Voltage (V)
3|1.35
Typical Operating Supply Voltage (V)
3.3|1.5
Maximum Operating Supply Voltage (V)
3.6|1.65
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tray
Mounting
Surface Mount
Package Height
0.96(Max)
Package Width
12.1(Max)
Package Length
12.1(Max)
PCB changed
175
Standard Package Name
BGA
Supplier Package
NFBGA
Pin Count
175

